Arduino Portenta Mid Carrier
- RS Stock No.:
- 282-4017
- Mfr. Part No.:
- ASX00055
- Brand:
- Arduino
Bulk discount available
Subtotal (1 unit)*
Kr. 686,49
(exc. VAT)
Kr. 858,11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 686,49 |
| 10 - 24 | Kr. 673,04 |
| 25 + | Kr. 661,82 |
*price indicative
- RS Stock No.:
- 282-4017
- Mfr. Part No.:
- ASX00055
- Brand:
- Arduino
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arduino | |
| Product Type | Arduino Shield | |
| Product Name | Portenta Mid Carrier | |
| Kit Classification | Arduino Shield | |
| For Use With | Portenta | |
| Standards/Approvals | FCC, WEEE, REACH, Japan (No Radio), CE, UKCA, IC, RoHS | |
| Select all | ||
|---|---|---|
Brand Arduino | ||
Product Type Arduino Shield | ||
Product Name Portenta Mid Carrier | ||
Kit Classification Arduino Shield | ||
For Use With Portenta | ||
Standards/Approvals FCC, WEEE, REACH, Japan (No Radio), CE, UKCA, IC, RoHS | ||
- COO (Country of Origin):
- IT
Unleash the full potential of Portenta family boards with the versatile Portenta Mid Carrier. Designed for seamless prototyping, it provides easy access to high-density signals via dedicated headers, streamlining your development process. Featuring essential peripherals like CAN lines, Ethernet, microSD, USB, and camera interfaces, along with debug pins and RTC battery backup, the Portenta Mid Carrier simplifies your project implementation.
Key Benefits:
Ideal for scalable Portenta applications, offering quick access to all high-density signals.;Expands project capabilities with multiple connectivity options like Ethernet and mPCIe connectors.;Utilises the onboard MicroSD card slot for booting from external sources, enhancing flexibility.;Enables seamless interaction with actuators through onboard CAN lines, with support for both onboard and offboard transceivers.;Facilitates the development of industrial machine vision solutions using onboard camera connectors.;Simplifies the creation of proprietary hardware with its straightforward reference design.
Potential Use Cases:
Industry-Ready Prototyping: Perfect for prototyping with Portenta boards, offering access to essential peripherals like microSD, Ethernet, and USB for comprehensive debugging and CAN line inspection. Enables integration with a wide range of external hardware components, facilitating embedded sensing and actuation tasks. Serves as an excellent reference design for creating custom products within the Portenta ecosystem, with full support from Arduino Pro.;Machine Vision Prototyping: Combine with MIPI or Arducam cameras for rapid development of machine vision applications, including object detection, defect identification, and asset tracking. Facilitates quick testing of cellular connectivity using the mini PCIe connector, opening doors to various smart city applications and remote maintenance tasks.
Technical Specifications
Connectors: High-density connectors compatible with Portenta products, 1x USB-A female connector, 1x Gigabit Ethernet connector (RJ45), 1x CAN with onboard transceiver, 1x CAN without transceiver, 1x mPCIe connector, 1x MIPI Camera connector, 1x Arducam Camera connector, 1x MicroSD card slot, 1x RTC LiPo battery slot, 1x Giga Display Shield connector;Headers interfaces: CAN, SAI, I2S, PDM, GPIO, SPI, I2C, PWM, ANALOG I/Os;Operating temperatures: -40° C to +85° C (-40° F to 185 °F);Dimensions: 114 mm x 86.5 mm (4.49 in x 3.41 in);Debugging: Onboard JTAG pins;Power: From onboard screw terminal block allowing: 7-32V power supply, powering both the carrier and the connected Portenta or 5V power supply, From USB-C on Portenta, or From 5V on headers