Festo Shock Absorber, DYEF-G8-M5-Y1-F1A, 1.5 mm Body Length, M5 Thread Size
- RS Stock No.:
- 350-852
- Mfr. Part No.:
- DYEF-G8-M5-Y1-F1A
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 176,40
(exc. VAT)
Kr. 220,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 176,40 |
*price indicative
- RS Stock No.:
- 350-852
- Mfr. Part No.:
- DYEF-G8-M5-Y1-F1A
- Brand:
- Festo
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
| Brand | Festo | |
| Thread Size | M5 | |
| Product Type | Shock Absorber | |
| Stroke Length | 1.5mm | |
| Thread Standard | M | |
| Series | DYEF | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 60°C | |
| Model Number | 8131071 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M5 | ||
Product Type Shock Absorber | ||
Stroke Length 1.5mm | ||
Thread Standard M | ||
Series DYEF | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 60°C | ||
Model Number 8131071 | ||
- COO (Country of Origin):
- CN
The Festo shock absorber is engineered for versatility and efficiency, perfectly suited for various dynamic applications. With a compact design and robust construction, it excels in environments requiring precise cushioning and energy absorption. The elastic cushioning rings ensure a smooth operation, while the option for a variety of mounting positions enhances its adaptability in different setups. Furthermore, its corrosion resistance and compliance with relevant standards make it a reliable choice for long-term usage.
Offers elastic cushioning at both ends for improved shock absorption
Operational in a wide ambient temperature range which ensuring performance consistency
Constructed from high-alloy steel for enhanced durability
RoHS-compliant meeting environmental regulations
Mounting via a threaded sleeve provides ease of installation
Related links
- Festo Shock Absorber 26 mm Body Length M5 Thread Size
- Festo Shock Absorber 1.5 mm Body Length, M6 Thread Size
- Festo Shock Absorber 1.5 mm Body Length, M5 Thread Size
- Festo Shock Absorber 2.8 mm Body Length, M5 Thread Size
- Festo Shock Absorber 1.5 mm Body Length M5 Thread Size
- Festo Shock Absorber 1.5 mm Body Length M5 Thread Size
- Festo Shock Absorber 1.3 mm Body Length, M8 Thread Size
- Festo Shock Absorber 1 mm Body Length, M10 Thread Size