Festo Shock Absorber, DYEF-S-M5-Y1, 1.5 mm Body Length, 1.5 mm Body Length, M5 Thread Size
- RS Stock No.:
- 202-2932
- Mfr. Part No.:
- DYEF-S-M5-Y1
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 139,22
(exc. VAT)
Kr. 174,02
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 139,22 |
*price indicative
- RS Stock No.:
- 202-2932
- Mfr. Part No.:
- DYEF-S-M5-Y1
- Brand:
- Festo
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
| Brand | Festo | |
| Thread Size | M5 | |
| Product Type | Shock Absorber | |
| Stroke Length | 1.5mm | |
| Length | 1.5mm | |
| Series | DYEF | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 60°C | |
| Model Number | 1152507 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M5 | ||
Product Type Shock Absorber | ||
Stroke Length 1.5mm | ||
Length 1.5mm | ||
Series DYEF | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 60°C | ||
Model Number 1152507 | ||
- COO (Country of Origin):
- DE
The Festo separator has no corrosion stress and used steel material for snap ring.
Used FPM seal material
Related links
- Festo Shock Absorber 1.5 mm Body Length, M5 Thread Size
- Festo Shock Absorber 1.5 mm Body Length M5 Thread Size
- Festo Shock Absorber 1.5 mm Body Length, M5 Thread Size
- Festo Shock Absorber 26 mm Body Length M5 Thread Size
- Festo Shock Absorber 1.5 mm Body Length M6 Thread Size
- Festo Shock Absorber 1.5 mm Body Length M6 Thread Size
- Festo Shock Absorber 2.8 mm Body Length M5 Thread Size
- Festo Shock Absorber 2.8 mm Body Length, M5 Thread Size