Festo Shock Absorber, DYEF-M5-Y1F, 2.8 mm Body Length, 2.8 mm Body Length, M5 Thread Size
- RS Stock No.:
- 202-2997
- Distrelec Article No.:
- 301-70-210
- Mfr. Part No.:
- DYEF-M5-Y1F
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 326,27
(exc. VAT)
Kr. 407,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 326,27 |
*price indicative
- RS Stock No.:
- 202-2997
- Distrelec Article No.:
- 301-70-210
- Mfr. Part No.:
- DYEF-M5-Y1F
- Brand:
- Festo
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
| Brand | Festo | |
| Thread Size | M5 | |
| Product Type | Shock Absorber | |
| Stroke Length | 2.8mm | |
| Length | 2.8mm | |
| Series | DYEF | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 60°C | |
| Model Number | 548371 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M5 | ||
Product Type Shock Absorber | ||
Stroke Length 2.8mm | ||
Length 2.8mm | ||
Series DYEF | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 60°C | ||
Model Number 548371 | ||
- COO (Country of Origin):
- DE
The Festo flow control valve function has without non-return function with swivel joint which used threaded plug is made of brass material with a zinc die-casting for swivel fitting. Its pneumatic connection port 2 value is PK-3 with nominal size 2mm.
Ambient temperature -10 to 60 °C
Slotted head screw adjusting element
Related links
- Festo Shock Absorber 2.8 mm Body Length, M5 Thread Size
- Festo Shock Absorber 1.5 mm Body Length M5 Thread Size
- Festo Shock Absorber 1.5 mm Body Length, M5 Thread Size
- Festo Shock Absorber 26 mm Body Length M5 Thread Size
- Festo Shock Absorber 1.5 mm Body Length M5 Thread Size
- Festo Shock Absorber 1.5 mm Body Length, M5 Thread Size
- Festo Shock Absorber 78 mm Body Length 7 mm Body Length, M22 Thread Size
- Festo Shock Absorber 5 mm Body Length M14 Thread Size