Festo Shock Absorber, DYEF-M22-Y1F, 78 mm Body Length, 85mm Body Length, 7 mm Body Length, M22 Thread Size
- RS Stock No.:
- 203-9999
- Mfr. Part No.:
- DYEF-M22-Y1F
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 1 389,39
(exc. VAT)
Kr. 1 736,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 389,39 |
*price indicative
- RS Stock No.:
- 203-9999
- Mfr. Part No.:
- DYEF-M22-Y1F
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Shock Absorber | |
| Thread Size | M22 | |
| Stroke Length | 7mm | |
| Overall Length | 85mm | |
| Length | 78mm | |
| Series | DYEF | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 1113706 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Shock Absorber | ||
Thread Size M22 | ||
Stroke Length 7mm | ||
Overall Length 85mm | ||
Length 78mm | ||
Series DYEF | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 1113706 | ||
- COO (Country of Origin):
- DE
The Festo pneumatic shock absorber has elastic cushioning ring with fixed metallic stop and assembled in any position. Its size is M22 with lock nut mounting. The stroke size is mm which has no position is detected.
Ambient temperature 0 °C to 60 °C
Free of copper and PTFE
Related links
- Festo Shock Absorber 91 mm Body Length 26 mm Body Length, M22 Thread Size
- Festo Shock Absorber 35 mm Body Length M22 Thread Size
- Festo Shock Absorber 115 mm Body Length M22 Thread Size
- Festo Shock Absorber 5 mm Body Length M14 Thread Size
- Festo Shock Absorber 1.3 mm Body Length M16 Thread Size
- Festo Shock Absorber 3.4 mm Body Length M8 Thread Size
- Festo Shock Absorber 3.7 mm Body Length M10 Thread Size
- Festo Shock Absorber 4.2 mm Body Length M12 Thread Size