Festo Shock Absorber, DYEF-M12-Y1F, 4.2 mm Body Length, 4.2 mm Body Length, M12 Thread Size

Subtotal (1 unit)*

Kr. 478,31

(exc. VAT)

Kr. 597,89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 478,31

*price indicative

RS Stock No.:
202-2933
Distrelec Article No.:
301-68-681
Mfr. Part No.:
DYEF-M12-Y1F
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Thread Size

M12

Product Type

Shock Absorber

Stroke Length

4.2mm

Length

4.2mm

Series

DYEF

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

548375

COO (Country of Origin):
DE
The Festo pressure gauge with display unit in bar and psi which Indicating range 0 - 10 bar. It has bourdon-tube pressure gauge of structure and ABS housing material. Its nominal size of pressure gauge is 50.

Ambient temperature -20 to 60 °C

Protection class IP43

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy