Festo Shock Absorber, DYEF-M14-Y1F, 5 mm Body Length, 1.2 mm Body Length, M14 Thread Size

Subtotal (1 unit)*

Kr. 517,09

(exc. VAT)

Kr. 646,36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 517,09

*price indicative

RS Stock No.:
202-2947
Distrelec Article No.:
301-70-208
Mfr. Part No.:
DYEF-M14-Y1F
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Thread Size

M14

Product Type

Shock Absorber

Stroke Length

1.2mm

Length

5mm

Series

DYEF

Minimum Operating Temperature

0°C

Standards/Approvals

RoHS

Maximum Operating Temperature

60°C

Model Number

548376

COO (Country of Origin):
DE
The Festo service unit D series consisting of filter regulator and distributor module without socket and with mounting bracket. It has standard nominal flow rate is 750 l/min and condensate drain fully automatic.

Ambient temperature -10 to 60 °C

Maximum condensate volume 22cm3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy