Festo Shock Absorber, DYEF-S-M14-Y1, 1.2 mm Body Length, 1.2 mm Body Length, M14 Thread Size

Subtotal (1 unit)*

Kr. 166,80

(exc. VAT)

Kr. 208,50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 166,80

*price indicative

RS Stock No.:
202-2941
Mfr. Part No.:
DYEF-S-M14-Y1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Shock Absorber

Thread Size

M14

Stroke Length

1.2mm

Length

1.2mm

Series

DYEF

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

1153017

COO (Country of Origin):
DE
The Festo shock absorber used self-adjusting which has a size 7 and assembled in any position with single acting. It has stroke rate 10mm.

Ambient temperature -10 to 80 °C

Used high alloy steel material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy