Festo Shock Absorber, DYEF-S-M10-Y1, 1 mm Body Length, 1 mm Body Length, M10 Thread Size
- RS Stock No.:
- 202-2928
- Distrelec Article No.:
- 302-18-134
- Mfr. Part No.:
- DYEF-S-M10-Y1
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 148,15
(exc. VAT)
Kr. 185,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 148,15 |
*price indicative
- RS Stock No.:
- 202-2928
- Distrelec Article No.:
- 302-18-134
- Mfr. Part No.:
- DYEF-S-M10-Y1
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Shock Absorber | |
| Thread Size | M10 | |
| Stroke Length | 1mm | |
| Length | 1mm | |
| Series | DYEF | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 1152959 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Shock Absorber | ||
Thread Size M10 | ||
Stroke Length 1mm | ||
Length 1mm | ||
Series DYEF | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 1152959 | ||
- COO (Country of Origin):
- DE
The Festo shock absorber used self-adjusting which has a size 5 and assembled in any position with single acting. It has stroke rate 5mm.
Ambient temperature -10 to 80 °C
Used high alloy steel material
Related links
- Festo Shock Absorber 1 mm Body Length, M10 Thread Size
- Festo Shock Absorber 1 mm Body Length M10 Thread Size
- Festo Shock Absorber 1 mm Body Length, M10 Thread Size
- Festo Shock Absorber 41 mm Body Length M10 Thread Size
- Festo Shock Absorber 3.7 mm Body Length M10 Thread Size
- Festo Shock Absorber 3.7 mm Body Length, M10 Thread Size
- Festo Shock Absorber 1.2 mm Body Length M12 Thread Size
- Festo Shock Absorber 1.5 mm Body Length M5 Thread Size