- RS Stock No.:
- 202-3105
- Mfr. Part No.:
- YSR-16-20-C
- Brand:
- Festo
2 In stock for same day dispatch
19 available from Europe for delivery within 2 working day(s).
Added
Price Each
Kr. 1 963,39
(exc. VAT)
Kr. 2 454,24
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 963,39 |
- RS Stock No.:
- 202-3105
- Mfr. Part No.:
- YSR-16-20-C
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Shock Absorber - YSR Series - YSR-16-20-C
This self-adjusting hydraulic shock absorber from Festo automatically adapts to absorb impact without exceeding the permissible energy limit. Thanks to the pressure valve's smart flow control, damping increases the more the piston rod pushes into the cylinder. The unit features a built-in pressure spring to return the piston rod back to its initial position and it can handle load speeds of up to 3 m/s. Its galvanised steel housing and high-alloy steel piston rod are corrosion-resistant, so it will hold up under tough conditions.
20 mm stroke length
G1 connection port
Maximum energy capacity per cycle of 30 Nm
Cushioning length of 20 mm
Overall length of 86 mm
Operating temperature range of -10°C to +80°C
Lock nut mounting type
Can be assembled in any position
G1 connection port
Maximum energy capacity per cycle of 30 Nm
Cushioning length of 20 mm
Overall length of 86 mm
Operating temperature range of -10°C to +80°C
Lock nut mounting type
Can be assembled in any position
Range Information
The Festo YSR series of shock absorbers has stroke lengths ranging from 4 mm to 60 mm and maximum energy absorption per stroke of 0.6 J to 380 J
All units feature self-adjusting cushioning
Whether diagonal or vertical, curved or straight, lever or disc, the Festo range of shock absorbers accounts for all types of cushioned movements
All units feature self-adjusting cushioning
Whether diagonal or vertical, curved or straight, lever or disc, the Festo range of shock absorbers accounts for all types of cushioned movements
The Festo sleeve used wrought aluminium alloy material for sleeve and its pneumatic connection port 1 value is G1.
Product weight 80 g
Specifications
Attribute | Value |
---|---|
Body Length | 86mm |
Overall Length | 122.5mm |
Shock Absorber Type | Shock Absorber |
Manufacturer Series | YSR |
Maximum Energy Capacity Per Hour | 64000Nm |
Maximum Energy Capacity Per Cycle | 30Nm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 202-3105
- Mfr. Part No.:
- YSR-16-20-C
- Brand:
- Festo