- RS Stock No.:
- 202-3126
- Mfr. Part No.:
- YSR-12-12-C
- Brand:
- Festo
23 In stock for same day dispatch
Added
Price Each
Kr. 1 531,86
(exc. VAT)
Kr. 1 914,82
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 531,86 |
- RS Stock No.:
- 202-3126
- Mfr. Part No.:
- YSR-12-12-C
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Shock Absorber - YSR Series - YSR-12-12-C
Use this Festo shock absorber to protect your pneumatic systems from impact. It's designed to resist an overload of force that would otherwise damage parts, providing a stop force of up to 1000 N. The product's galvanised steel housing and high-alloy steel piston rod make it highly durable and resistant to shocks, which ensure reliability and a long lifespan. A broad operating temperature range of -10°C to +80°C makes it suitable for demanding industrial applications. It's often used in packaging equipment and in machinery for the pharmaceutical industry.
Single-acting
Stroke of 12 mm
Self-adjusting cushioning
Can be assembled in any position
Maximum impact speed of 3 m/s
Cushioning length of 12 mm
Weight of 74 g
Nitrile butadiene rubber (NBR) seal material
Stroke of 12 mm
Self-adjusting cushioning
Can be assembled in any position
Maximum impact speed of 3 m/s
Cushioning length of 12 mm
Weight of 74 g
Nitrile butadiene rubber (NBR) seal material
Range Information
The YSR series is Festo's range of durable and reliable self-adjusting shock absorbers
The products in this series are made from high-quality steel materials that offer good resistance to corrosion, increasing the lifespan of your pneumatic system
The shock absorbers are designed for use with linear and rotary actuators
The products in this series are made from high-quality steel materials that offer good resistance to corrosion, increasing the lifespan of your pneumatic system
The shock absorbers are designed for use with linear and rotary actuators
The Festo push-in sleeve has push/pull principle of structure which used PBT type of housing material. Its nominal size is 3.8mm and can be assembled in any position.
Container size 10
Ambient temperature -10 to 80 °C
Ambient temperature -10 to 80 °C
Specifications
Attribute | Value |
---|---|
Manufacturer Series | YSR |
- RS Stock No.:
- 202-3126
- Mfr. Part No.:
- YSR-12-12-C
- Brand:
- Festo