- RS Stock No.:
- 268-0636
- Mfr. Part No.:
- SC 190EUM-4
- Brand:
- ACE
18 In stock for same day dispatch
Added
Price Each
Kr. 1 521,74
(exc. VAT)
Kr. 1 902,18
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 521,74 |
5 + | Kr. 1 474,66 |
- RS Stock No.:
- 268-0636
- Mfr. Part No.:
- SC 190EUM-4
- Brand:
- ACE
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
ACE Self Compensating, Soft Contact, SC2 Shock Absorber
Handles effective weights from 1.4kg to 2088kg
Integral mechanical stop in front end of unit
Ideally suited to applications requiring low initial impact reaction forces
Operating temperature range 0°C to +66°C
Impact velocity range 0.15m/s to 3.7m/s
Interchangeable with MA series adjustable range
Integral mechanical stop in front end of unit
Ideally suited to applications requiring low initial impact reaction forces
Operating temperature range 0°C to +66°C
Impact velocity range 0.15m/s to 3.7m/s
Interchangeable with MA series adjustable range
Self Compensating
These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.
Specifications
Attribute | Value |
---|---|
Body Length | 87.7mm |
Overall Length | 114.7mm |
Connection Type | M14 x 1.5 |
Manufacturer Series | SC |
Maximum Energy Capacity Per Hour | 34000Nm |
Maximum Energy Capacity Per Cycle | 25Nm |
Return Force | 4 → 9N |
Minimum Operating Temperature | 0°C |
Minimum Return Force | 4N |
Maximum Operating Temperature | +66°C |
Maximum Return Force | 9N |