Fellowes Powershred, Powershred 92CS Powershred 92CS 25 L Cross Shredder

Subtotal (1 unit)*

Kr. 6 006,55

(exc. VAT)

Kr. 7 508,19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 006,55

*price indicative

RS Stock No.:
628-366
Mfr. Part No.:
1719301
Brand:
Fellowes
Find similar products by selecting one or more attributes.
Select all

Brand

Fellowes

Product Type

Shredder

Cut Type

Cross

Sheet Capacity

18

Throat Width

230mm

Reverse Function

Yes

Bin Capacity

25L

Also Shreds

Paper, CD/DVD, Staples, Paper Clip, Plastic Credit Card

Cut Size

4 x 38 mm

Series

Powershred, Powershred 92CS

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Fellowes Powershred® 92Cs is a cross-cut paper shredder featuring SafeSense® Technology for added safety, to immediately stop the shredding process when hands touch the paper entry. Designed for 1-3 users in the small office, home office environment and is Ideal for high volume shredding requirements. The Fellowes 92Cs is a security (DIN) level P-4 shredder and can shred up to 18 sheets of paper per pass into 4 x 38mm cross cut particles. Cross-cut shredding gives a higher level of security and protection against information and identity fraud, making it suitable for the disposal of confidential documents such as internal company reports and personal data.It has an extended run time of 30 minutes for heavy use, with 50 minute cool down period. This paper shredder can also dispose of credit cards, CDs, staples and paperclips. It comes with a 25 litre pull-out bin - which holds approximately 250 sheets of shredded paper and has a 2 year machine warranty and 5 year cutter warranty.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy