Rhopoint Shunt with A Tinned Terminal Shunt, 350 A Max
- RS Stock No.:
- 638-994
- Mfr. Part No.:
- BAS-M-R00005-AE-5.0
- Brand:
- Rhopoint
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
Kr. 256,17
(exc. VAT)
Kr. 320,21
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 97 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 4 | Kr. 256,17 |
| 5 + | Kr. 248,59 |
*price indicative
- RS Stock No.:
- 638-994
- Mfr. Part No.:
- BAS-M-R00005-AE-5.0
- Brand:
- Rhopoint
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rhopoint | |
| Product Type | Shunt | |
| Maximum Current | 350A | |
| Shunt Type | Shunt with A Tinned Terminal | |
| Standards/Approvals | RoHS, AEC-Q200 | |
| Series | BAS | |
| Select all | ||
|---|---|---|
Brand Rhopoint | ||
Product Type Shunt | ||
Maximum Current 350A | ||
Shunt Type Shunt with A Tinned Terminal | ||
Standards/Approvals RoHS, AEC-Q200 | ||
Series BAS | ||
- COO (Country of Origin):
- DE
Related links
- Rhopoint Shunt with A Tinned Terminal Shunt, 350 A Max
- Rhopoint Shunt with A Tinned Terminal Shunt, 1200 A Max
- Rhopoint Shunt with A Tinned Terminal Shunt, 1400 A Max
- Rhopoint Shunt with A Tinned Terminal Shunt, 5200 A Max
- Rhopoint Plate Shunt, 3600 A Max
- Siemens 3VA9 Series Current Transformer 350 A
- Microchip Precision Shunt Voltage Reference ±0.5 % 3-Pin SOT, LM4040CYM3-5.0-TR
- Texas Instruments Fixed Shunt Voltage Reference 0.1 % 3-Pin SOIC