Rhopoint Shunt with A Tinned Terminal Shunt, 350 A Max
- RS Stock No.:
- 638-998
- Mfr. Part No.:
- BAS-M-R0001-AR-5.0
- Brand:
- Rhopoint
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
Kr. 255,93
(exc. VAT)
Kr. 319,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 93 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 4 | Kr. 255,93 |
| 5 + | Kr. 248,25 |
*price indicative
- RS Stock No.:
- 638-998
- Mfr. Part No.:
- BAS-M-R0001-AR-5.0
- Brand:
- Rhopoint
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rhopoint | |
| Maximum Current | 350A | |
| Product Type | Shunt | |
| Shunt Type | Shunt with A Tinned Terminal | |
| Standards/Approvals | RoHS, AEC-Q200 | |
| Series | BAS | |
| Select all | ||
|---|---|---|
Brand Rhopoint | ||
Maximum Current 350A | ||
Product Type Shunt | ||
Shunt Type Shunt with A Tinned Terminal | ||
Standards/Approvals RoHS, AEC-Q200 | ||
Series BAS | ||
- COO (Country of Origin):
- DE
Related links
- Rhopoint Shunt with A Tinned Terminal Shunt, 350 A Max
- Rhopoint Shunt with A Tinned Terminal Shunt, 1200 A Max
- Rhopoint Shunt with A Tinned Terminal Shunt, 1400 A Max
- Rhopoint Shunt with A Tinned Terminal Shunt, 5200 A Max
- Rhopoint Plate Shunt, 3600 A Max
- Isabellenhutte BVE 0.1 mΩ, 5930 Manganin Resistor ±5 % 15 W - BVE-Z-R0001-5.0
- Sefram Current Clamp 350 A AC Max, AC Output
- Siemens 3VA9 Series Current Transformer 350 A