Phoenix Contact MACX MCR Series Signal Conditioner, Current, Voltage Input, Relay Output, 24V dc Supply, ATEX
- RS Stock No.:
- 189-2315
- Mfr. Part No.:
- 2906164
- Brand:
- Phoenix Contact
Available to back order for despatch 03.07.2024
Added
Price Each
Kr. 4 141,50
(exc. VAT)
Kr. 5 176,88
(inc. VAT)
Units | Per unit |
1 + | Kr. 4 141,50 |
- RS Stock No.:
- 189-2315
- Mfr. Part No.:
- 2906164
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Limit value switch with Ex i input for active current and voltage signals and a limit-value relay output (changeover contact). Can be set via DIP switch and potentiometer, galvanic 3-way electrical isolation, screw connection.
Configurable limit value switch with intrinsically safe input [Ex ia]
Input [Ex ia] for active current signals (0.2...20 mA) or active voltage signals (0.1...10 V)
Relay output with PDT
Configuration without software via DIP switches and potentiometer
Safe 3-way electrical isolation
Power supply possible via DIN rail connector
Plug-in connection terminal blocks, with either screw or push-in connection technology
Housing width of 12.5 mm
Input [Ex ia] for active current signals (0.2...20 mA) or active voltage signals (0.1...10 V)
Relay output with PDT
Configuration without software via DIP switches and potentiometer
Safe 3-way electrical isolation
Power supply possible via DIN rail connector
Plug-in connection terminal blocks, with either screw or push-in connection technology
Housing width of 12.5 mm
Specifications
Attribute | Value |
---|---|
Module Type | Limit Value Switch |
Input Signal Type | Current, Voltage |
Output Signal Type | Relay |
Input Range | 0.1 → 10 V, 0.18 → 21mA |
Output Range | <lteq/>0.2 A @ 24 V dc, <lteq/>(ac) 4A |
Supply Voltage | 24V dc |
Hazardous Area Certification | ATEX |
Mounting Type | DIN Rail Mount |
Operating Temperature Range | -20 → +65°C |
Series | MACX MCR |
Maximum Operating Temperature | +65°C |
Minimum Operating Temperature | -20°C |