Phoenix Contact MACX MCR Series Signal Conditioner, Transistor Output, 30V Supply, ATEX, IECEx
- RS Stock No.:
- 201-6358
- Mfr. Part No.:
- 2906156
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
Kr. 3 072,31
(exc. VAT)
Kr. 3 840,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 072,31 |
*price indicative
- RS Stock No.:
- 201-6358
- Mfr. Part No.:
- 2906156
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Signal Conditioner | |
| Output Signal Type | Transistor | |
| Input Range | 19.2 → 30 V | |
| Output Range | 27.06 V | |
| Supply Voltage | 30V | |
| Hazardous Area Certification | ATEX, IECEx | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Series | MACX MCR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Signal Conditioner | ||
Output Signal Type Transistor | ||
Input Range 19.2 → 30 V | ||
Output Range 27.06 V | ||
Supply Voltage 30V | ||
Hazardous Area Certification ATEX, IECEx | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Series MACX MCR | ||
- COO (Country of Origin):
- DE
The Phoenix Contact solenoid driver for controlling Ex I solenoid valves in hazardous areas with current limitation of 48mA has logic input and provides line fault detection via the signal circuit or via a separate error message output.
Transparent for test pulses
Safe electrical isolation between output, input, supply, and error message output
Power supply and error indication possible via DIN rail connector
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact MACX MCR-EX-SL-SD-21-25-LFD-SP Series Signal Conditioner 30V Supply, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner 19.2V dc ATEX, IECEx
- Phoenix Contact MACX MCR Series Signal Conditioner Transistor Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Relay Output ATEX
- Phoenix Contact MACX MCR-SL-NAM-R Series Signal Conditioner Relay Output ATEX
- Phoenix Contact MACX MCR-SL-RPSS-2I-2I Series Signal Conditioner Current Output ATEX
- Phoenix Contact MACX MCR-SL-I-I-HV-ILP-SP Series Signal Conditioner Current Output ATEX
- Phoenix Contact MACX MCR-SL-2I-2I-HV-ILP Series Signal Conditioner Current Output ATEX