Novotechnik MUP080 Series Signal Conditioner, Current, Voltage Output, 18 → 30V dc Supply

Subtotal (1 unit)*

Kr.1 457 58 

(exc. VAT)

Kr.1 821 98 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 457,58

*price indicative

RS Stock No.:
283-6319
Distrelec Article No.:
176-89-786
Mfr. Part No.:
MUP-080-111
Brand:
Novotechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Novotechnik

Module Type

Signal Conditioner

Output Signal Type

Current, Voltage

Input Range

18 → 30V dc

Output Range

0 → 10V

Supply Voltage

18 → 30V dc

Series

MUP080

COO (Country of Origin):
CZ
The signal conditioner for position measurement is a versatile analogue signal conditioner designed to work seamlessly with potentiometric linear and rotary sensors. Its high impedance input circuit ensures loadless wiper signal pickup, which is then transformed into a proportional standardized output signal. With excellent linearity and temperature drift properties, this signal conditioner is ideal for use in various applications where accurate position measurement is crucial.

High impedance input circuit for loadless wiper signal pickup
Proportional standardized output signal (current or voltage)
Isolated housing for enhanced safety
Wide supply range compatibility
Very good linearity and temperature drift properties for accurate measurements
Normalized outputs of 0-10V or 4-20mA
Rail mounting according to DIN EN 50022 for easy installation

Related links