Weidmüller ACT20P Series Signal Converter, Voltage Input, Analogue Output, 30V dc Supply, IECEx, ATEX

Subtotal (1 unit)*

Kr. 1 749,29

(exc. VAT)

Kr. 2 186,61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 749,29

*price indicative

RS Stock No.:
287-5325
Distrelec Article No.:
303-76-087
Mfr. Part No.:
7760054121
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Signal Converter

Input Signal Type

Voltage

Output Signal Type

Analogue

Input Range

0 → 10 V

Output Range

4 → 20 mA

Supply Voltage

30V dc

Hazardous Area Certification

IECEx, ATEX

Mount Type

DIN Rail

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-20°C

IP Rating

IP20

Standards/Approvals

RoHS

Series

ACT20P

RoHS Status: Exempted

COO (Country of Origin):
CN
The Weidmuller signal converter is a precise and highly functional device with release levers that simplify handling.

Operating temperature -20 to 60 °C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy