Weidmüller ACT20P Series Signal Converter, Universal Input, Universal Output, 230V Supply, IECEx, ATEX

Subtotal (1 unit)*

Kr. 4 390,67

(exc. VAT)

Kr. 5 488,34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 05 August 2026
  • Plus 3 unit(s) shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 390,67

*price indicative

RS Stock No.:
287-5511
Distrelec Article No.:
301-66-907
Mfr. Part No.:
1481960000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Signal Converter

Input Signal Type

Universal

Output Signal Type

Universal

Input Range

±40 mV → ±300 V

Output Range

± 0.1 mA

Supply Voltage

230V

Hazardous Area Certification

IECEx, ATEX

Mount Type

DIN Rail

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

IP Rating

IP20

Standards/Approvals

RoHS

Series

ACT20P

RoHS Status: Exempted

COO (Country of Origin):
DK
The Weidmuller signal converters are precise and functional, with release levers that simplify their handling.

Operating temperature -25 to 70 °C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy