- RS Stock No.:
- 794-8542
- Brand:
- RS PRO
Available to back order for despatch when stock is available
Added
Price Each
Kr. 2 612,96
(exc. VAT)
Kr. 3 266,20
(inc. VAT)
Units | Per unit |
1 + | Kr. 2 612,96 |
- RS Stock No.:
- 794-8542
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO Analogue Output, Signal Conditioner
This RS PRO analogue signal conditioner is a reliable way to convert current input signals to analogue outputs. You can configure this converter to one of three output modes – 0 V to 10 V, 0 mA to 20 mA and 4 mA to 20 mA.
With DIN rail mounting and screw-type termination, this micro-compact converter is easy to install in the field. High build quality is backed by an IP20 rating for protection against accidental finger contact. The converter maintains two-way isolation, offering high sensitivity and accuracy by effectively eliminating noise, cross-talk and unwanted ground loop currents.
Rigorously tested, this signal conditioner conforms to international standards including Class I, cULus, Div. 2, Groups A, Groups B, Groups C, Groups D and Groups T4 for use in hazardous locations. It's commonly used in industrial and process control applications such as machine maintenance and data acquisition.
With DIN rail mounting and screw-type termination, this micro-compact converter is easy to install in the field. High build quality is backed by an IP20 rating for protection against accidental finger contact. The converter maintains two-way isolation, offering high sensitivity and accuracy by effectively eliminating noise, cross-talk and unwanted ground loop currents.
Rigorously tested, this signal conditioner conforms to international standards including Class I, cULus, Div. 2, Groups A, Groups B, Groups C, Groups D and Groups T4 for use in hazardous locations. It's commonly used in industrial and process control applications such as machine maintenance and data acquisition.
Features and Benefits
• Micro-compact current-to-analogue signal conditioner
• Choose from three output ranges of 0 to 10 V, 0 to 20 mA, 4 to 20 mA
• Two-way isolation for high accuracy and sensitivity
• Minimum operating temperature of -25°C
• Maximum operating temperature of 60°C
• Rated IP20 for protection against accidental finger contact
• DIN rail mountable
• Screw termination
• Choose from three output ranges of 0 to 10 V, 0 to 20 mA, 4 to 20 mA
• Two-way isolation for high accuracy and sensitivity
• Minimum operating temperature of -25°C
• Maximum operating temperature of 60°C
• Rated IP20 for protection against accidental finger contact
• DIN rail mountable
• Screw termination
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Input Range | ±5 A, 0 → 5A |
Mounting Type | DIN Rail Mount |
Operating Temperature Range | -25 → +60°C |
Series | 3100 |
Maximum Operating Temperature | +60°C |
Termination | Screw |
Minimum Operating Temperature | -25°C |