MikroElektronika MIKROE-3707 DAC 4 click board

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 144,26

(exc. VAT)

Kr. 180,32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 21 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 144,26
5 - 9Kr. 137,05
10 +Kr. 129,84

*price indicative

RS Stock No.:
200-5573
Distrelec Article No.:
301-64-109
Mfr. Part No.:
MIKROE-3707
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Converter Type

DAC

Kit Name

DAC 4 click board

The MIKROE MCP4728 device is a 12-bit voltage output Digital to Analog Convertor with non-volatile memory . It has an on board precision output amplifier that allows it to gain rail to rail analogue output swing.

12bit voltage Output digital to analogue converter with four buffered output

Power consumption is low

Operating voltage ranges from 2.7 to 5.5V

Operating temperature ranges from -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy