Murata, DSS1, EMI Filter, 100V, 6 A, Q91A, Through Hole, Solder 8.5 mm

Bulk discount available

Subtotal (1 pack of 1500 units)*

Kr.3 816 00 

(exc. VAT)

Kr.4 770 00 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 500 unit(s) shipping from 23. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1500 - 3000Kr. 2,544Kr. 3 816,00
4500 +Kr. 2,332Kr. 3 498,00

*price indicative

RS Stock No.:
216-6085
Mfr. Part No.:
DSS1NB32A221Q91A
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

EMI Filter

Series

DSS1

Maximum Current

6A

Maximum Voltage

100V

Mount Type

Through Hole

Packaging

Ammo Pack

Termination Style

Solder

Package/Case

Q91A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

8.5mm

Standards/Approvals

RoHS

Capacitance

220pF

COO (Country of Origin):
JP
The Murata DSS1 series compact, high performance 220pF terminal capacitor. It has three terminal structure which enables nice high frequency performance.

Wide capacitance variation enables flexible selection for various noise frequencies

High speed mounting is available with automatic insertion machine

Related links