Murata, NFM41PC, Signal Filter, 50 V dc, 6A, L, SMD, Solder, 4.5 x 1.6 x 1mm
- RS Stock No.:
- 216-6116
- Mfr. Part No.:
- NFM41PC155B1H3L
- Brand:
- Murata
Bulk discount available
Subtotal (1 unit)**
Kr. 43,79
(exc. VAT)
Kr. 54,74
(inc. VAT)
12 In stock for same day dispatch*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Check stock levels
Units | Per unit |
---|---|
1 - 9 | Kr. 43,79 |
10 - 99 | Kr. 37,52 |
100 - 999 | Kr. 31,46 |
1000 - 1999 | Kr. 26,20 |
2000 + | Kr. 22,54 |
**price indicative
- RS Stock No.:
- 216-6116
- Mfr. Part No.:
- NFM41PC155B1H3L
- Brand:
- Murata
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Series | NFM41PC | |
Maximum Current Rating | 6A | |
Maximum Voltage Rating | 50 V dc | |
Mounting Type | Surface Mount | |
Termination Style | Solder | |
Package/Case | L | |
Dimensions | 4.5 x 1.6 x 1mm | |
Select all | ||
---|---|---|
Brand Murata | ||
Series NFM41PC | ||
Maximum Current Rating 6A | ||
Maximum Voltage Rating 50 V dc | ||
Mounting Type Surface Mount | ||
Termination Style Solder | ||
Package/Case L | ||
Dimensions 4.5 x 1.6 x 1mm | ||
Related links
- Murata Signal Filter 6A SMD 4.5 x 1.6 x 1mm
- Murata Signal Filter 6A SMD 3.2 x 1.6 x 1.3mm
- Murata Signal Filter 6A SMD 3.2 x 1.6 x 1.3mm
- TDK Signal Filter 300mA 4.5 x 1.6 x 3.2mm
- Murata Signal Filter 2A 6.8 x 1.6 x 1.6mm
- Murata Signal Filter 6A 3.2 x 1.6 x 1.6mm
- Murata Signal Filter 2A SMD 1.6 x 0.8 x 0.6mm
- Murata Ferrite Bead (Filter) 75Ω impedance at 100 MHz