RS PRO PCB Mount Latching Relay, 6V dc Coil, 50A Switching Current, SPST
- RS Stock No.:
- 476-567
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 476-567
- Brand:
- RS PRO
- COO (Country of Origin):
- CN
High Power Latching Relays
Maximum switching capability up to 50A
Lamp load up to 5000W
Capacitor load up to 200μF (min inrush current @ 500A/10μs)
4kV dielectric strength (between coil and contacts)
Wash tight
Creepage distance 8mm
Lamp load up to 5000W
Capacitor load up to 200μF (min inrush current @ 500A/10μs)
4kV dielectric strength (between coil and contacts)
Wash tight
Creepage distance 8mm
Note
Set and Reset coils have a common positive connection; both coils should not be simultaneously energised. Neither coil should be continuously energised for more than 1 minute.
Approvals
UL (File no. E134517), CQC (File no. CQC06017016719)
Attribute | Value |
---|---|
Coil Voltage | 6V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Maximum Switching Voltage AC | 440V ac |
Length | 39mm |
Depth | 15mm |
Height | 30.2mm |
Dimensions | 39 x 30.2 x 15mm |
Terminal Type | Through Hole |
Application | Power |
Switching Current | 50A |
Coil Power | 3W |
Maximum Operating Temperature | +70°C |
Life | 1000000 (Mechanical) cycles |
Coil Resistance | 24 Ω |
Operating Temperature Range | -40 → +70°C |
Minimum Operating Temperature | -40°C |
Features | 4 kV Dielectric Strength (Between Coil & Contacts), Capacitor Load up to 200 μF (Min Inrush Current at 500 A/10 μs), Creepage Distance 8 mm, Lamp Load up to 5000 W, Maximum Switching Capability up to 50 A, Wash Tight |
Contact Material | Silver Alloy |
Isolation Coil To Contact | 4kV ac |
Standards Met | RoHS Compliant |
Maximum Switching Power AC | 12.5 kVA |