Hongfa Europe GMBH PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT

Subtotal (1 tube of 40 units)*

Kr.815 52 

(exc. VAT)

Kr.1 019 40 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 960 unit(s) ready to ship
  • Plus 4 000 unit(s) shipping from 12. mars 2026
  • Plus 4 000 unit(s) shipping from 26. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
40 +Kr. 20,388Kr. 815,52

*price indicative

RS Stock No.:
176-2723
Mfr. Part No.:
HFD3-V/5
Brand:
Hongfa Europe GMBH
Find similar products by selecting one or more attributes.
Select all

Brand

Hongfa Europe GMBH

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

1 A

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

277V

Maximum Switching Voltage DC

220V

Series

HFD3-V

Maximum Switching Power DC

60 W

Length

15mm

Latching

No

Depth

7.5mm

Height

9.2mm

Dimensions

15 x 7.5 x 9.2mm

Terminal Type

PCB Pin

Switching Current

2A

Number of Poles

2

Electrical Life

100000 Operations

Maximum Switching Power AC

62.5VA

Life

1 x 10^7 cycles

Coil Power

140mW

Isolation Coil To Contact

1.8kV rms

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Relay Switching Classification

Subminiature Signal Relay

Contact Material

Gold Plated

Features

SMT And DIP Types Available, Bifurcated Contacts, Single Side Stable And Latching Type Available

Coil Resistance

125Ω

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
CN

Hongfa DPDT Non-Latching Relay


The Hongfa DPDT 2-pole non-latching PCB mount relay is actuated with the help of a 5VDC coil and up to 4A DC/AC current through the coil for the relay to switch positions. This relay is a subminiature signal type relay. It is a high power single coil latching relay. This relay has silver alloy contacts for high electrical endurance.

Features and Benefits


• Environmental-friendly product
• SMT and DIP types available
• Isolation voltage between the coil and contacts is 3KV
• Service temperature range between -40°C and 80°C
• High mechanical endurance and life expectancy of 10M cycles
• High surge withstand voltage of up to 6000VAC
• Resistant to vibration and abrasion

Applications


• Used as a control device
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication

Related links