- RS Stock No.:
- 756-1271
- Mfr. Part No.:
- V23079B1205B301
- Brand:
- TE Connectivity
3 In stock for same day dispatch
Added
Price Each
Kr. 54,45
(exc. VAT)
Kr. 68,06
(inc. VAT)
Units | Per unit |
1 - 14 | Kr. 54,45 |
15 - 49 | Kr. 51,26 |
50 - 99 | Kr. 43,34 |
100 - 249 | Kr. 41,58 |
250 + | Kr. 40,70 |
- RS Stock No.:
- 756-1271
- Mfr. Part No.:
- V23079B1205B301
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
Miniature Relay P2 V23079 Series
From TE Connectivity, the P2 V23079 Series of standard telecom relays are high sensitivity, resulting in a low power consumption. Slimline and low profile, P2 V23079 Series signal relays are ideal for when space saving is a priority.
Features and Benefits:
• 2 pole polarised telecom and signal relay
• Bifurcated contacts, gold plated
• Immersion cleanable, RTIII, IP67
• V-0 flammability classification
• Insulation resistance at 500Vdc >10⁹Ω
• Surge capability meets Telcordia TR-NWT-001089 (2 / 10 μs) and IEC 60950 (10 / 700 μs), 2000V between open contacts and 2500V between coil and contacts
• Bifurcated contacts, gold plated
• Immersion cleanable, RTIII, IP67
• V-0 flammability classification
• Insulation resistance at 500Vdc >10⁹Ω
• Surge capability meets Telcordia TR-NWT-001089 (2 / 10 μs) and IEC 60950 (10 / 700 μs), 2000V between open contacts and 2500V between coil and contacts
Applications:
• Communications equipment (ringing and test access, PABX and VOIP)
• Consumer electronics (Set Top Boxes & HiFi)
• Office equipment
• Control equipment
• Medical equipment
• Automotive equipment
• Consumer electronics (Set Top Boxes & HiFi)
• Office equipment
• Control equipment
• Medical equipment
• Automotive equipment
Approvals
UL
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Series | Axicom |
Length | 14.5mm |
Latching | Yes |
Depth | 7.2mm |
Height | 9.8mm |
Dimensions | 14.5 x 7.2 x 9.8mm |
Terminal Type | Through Hole |
Number of Poles | 2 |
Switching Current | 2A |
Contact Material | Gold Plated |
Electrical Life | 2 x 10^5 Operations |
Isolation Coil To Contact | 1.5kV rms |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Coil Resistance | 4114Ω |
Coil Power | 140mW |