Allen Bradley 856T Series Steady Effect Mounting Base, LED Bulb 24V, AC/DC, IP66, IP67

Subtotal (1 unit)*

Kr. 273,76

(exc. VAT)

Kr. 342,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 273,76

*price indicative

RS Stock No.:
183-4431
Distrelec Article No.:
302-27-012
Mfr. Part No.:
856T-BMASH
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Series

856T

Product Type

Mounting Base

Minimum Sound Level

85dB

Component Type

Mounting Base

Multifunction

Yes

Current Type

AC/DC

Mount Type

Surface Mount

Sounder Type

Horn

Current Consumption

57mA

Light Effect

Steady

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Plug-In

Maximum Supply Voltage

24V

Maximum Sound Level

105dB

Maximum Operating Temperature

70°C

Height

80mm

Standards/Approvals

RoHS, CE

Hazardous Area Certification

No

Base Diameter

70mm

IP Rating

IP66, IP67

Housing Colour

Black

COO (Country of Origin):
AT
856T 70 mm Bases - Mounting Adapaters, Black Housing, Surface Mount NPT, Type 4/4X/13, Pre-Installed Mounting Hardware, No Cap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy