- RS Stock No.:
- 122-6704
- Mfr. Part No.:
- LED-TL-05-02-01-04
- Brand:
- Moflash
5 In stock for same day dispatch
Added
Price Each
Kr. 3 537,05
(exc. VAT)
Kr. 4 421,31
(inc. VAT)
Units | Per unit |
1 + | Kr. 3 537,05 |
- RS Stock No.:
- 122-6704
- Mfr. Part No.:
- LED-TL-05-02-01-04
- Brand:
- Moflash
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Moflash Industrial LED Traffic Light - TL Series
Professional range of Moflash industrial LED beacons from the TL series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solution are required. Suitable applications include car park management, factory traffic control, automatic gate or door control systems. The beacons require external input signals or PLC controls to switch visual indication functions. Suitable for indoor or outdoor applications. The beacons can be surface mounted onto any flat vertical surface or conduit boxes.
Continuously rated
IP65 Rated
LED long life
Low current consumption
Dustproof
Weatherproof
Cable termination inside the enclosure
IP65 Rated
LED long life
Low current consumption
Dustproof
Weatherproof
Cable termination inside the enclosure
Moflash LED Traffic Light, 3 Light Elements, 110mA - LED TL Series - LED-TL-05-02-01-04
Use this traffic light from Moflash to control human and vehicle traffic in commercial and industrial environments. It features three light elements in red, amber and green to alert people to stop, get ready or go. Each of these lights is powered by 36 high-output LED (light-emitting diode) lamps that provide a bright, highly visible light, even in direct sunlight. A polycarbonate (PC) lens helps to spread the light rays evenly for enhanced visibility. For outdoor use, this material is also UV (ultraviolet) stable, so it won't be discoloured or warped when exposed to sunlight.
Features & Benefits
IP65 (ingress protection) rating for protection against dust and low-pressure water jets
Broad operating temperature range of -25°C to +55°C for use in demanding environments
Supplied pre-assembled for ease of use
Low current consumption of 110mA at 230V AC (alternating current) for energy-efficient use
Wide supply voltage range of 85 to 280V AC or 40 to 380V DC (direct current) for use in most electrical set-ups
Broad operating temperature range of -25°C to +55°C for use in demanding environments
Supplied pre-assembled for ease of use
Low current consumption of 110mA at 230V AC (alternating current) for energy-efficient use
Wide supply voltage range of 85 to 280V AC or 40 to 380V DC (direct current) for use in most electrical set-ups
Applications
Car park management
Factory traffic control systems
Factory traffic control systems
How do I mount this traffic light?
This traffic light is designed for wall mounting and includes a built-in wall bracket for fast and simple installation.
Specifications
Attribute | Value |
---|---|
Series | LED TL |
Number of Light Elements | 3 |
Bulb Type | LED |
LED Colour | Amber, Green, Red |
Mounting Style | Wall Mount |
Height | 392.5mm |
Base Diameter | 147.5mm |
Supply Voltage | 85 → 380 V dc |
IP Rating | IP65 |
Connection Type | M16 Connector |
Current Consumption | 110mA |
Housing Colour | Black |
Maximum Temperature | +55°C |
Minimum Temperature | -25°C |
- RS Stock No.:
- 122-6704
- Mfr. Part No.:
- LED-TL-05-02-01-04
- Brand:
- Moflash