- RS Stock No.:
- 169-8819
- Mfr. Part No.:
- LR4-102LJNU-Y
- Brand:
- Patlite
Available to back order for despatch 17.06.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 1 175,09
(exc. VAT)
Kr. 1 468,86
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 175,09 |
- RS Stock No.:
- 169-8819
- Mfr. Part No.:
- LR4-102LJNU-Y
- Brand:
- Patlite
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Our next generation signal tower line featuring cutting-edge technology, modular segments for field configuration, and a wide-array of options to fit the most challenging applications.
Re-designed lens and improved module construction delivering bright, even light for visibility from further distances. (2000mcd output)
Re-engineered, completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound. (LR5 DC12C: 80, LR4 & LR5: 85, LR6: 88, LR7: 90dB at 1m)
A modular, Twist and Lock, system to easily customize and reconfigure LED and sound modules. (Field configurable)
A sleek, smooth form factor and an enhanced body construction for performance in harsh environments.
Available in DC24V and AC100-240V
Available in Off-white and Silver bodies
Four mounting options: Direct, pole with L-bracket, pole with circular bracket, and pole with folding bracket (Off-white only)
Re-engineered, completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound. (LR5 DC12C: 80, LR4 & LR5: 85, LR6: 88, LR7: 90dB at 1m)
A modular, Twist and Lock, system to easily customize and reconfigure LED and sound modules. (Field configurable)
A sleek, smooth form factor and an enhanced body construction for performance in harsh environments.
Available in DC24V and AC100-240V
Available in Off-white and Silver bodies
Four mounting options: Direct, pole with L-bracket, pole with circular bracket, and pole with folding bracket (Off-white only)
Specifications
Attribute | Value |
---|---|
Series | LR4 |
Number of Light Elements | 1 |
Lens Colour | Coloured |
Bulb Type | LED |
Light Effect | Steady |
LED Colour | Yellow |
Sounder Component | No Sounder Component |
Multifunction | Yes |
Mounting Style | Pole Mount |
Height | 424mm |
Base Diameter | 40mm |
Connection Cable Length | 3m |
IP Rating | IP54 |
Supply Voltage | 24 V dc |
Connection Type | Cable |
Housing Colour | Silver |
Maximum Temperature | +50°C |
Minimum Temperature | -20°C |
Current Consumption | 0.045 A, 250 mA |
Special Features | Smooth form Factor & an Enhanced Body Construction for Performance in Harsh Environments., System to Easily Customize & Reconfigure LED & Sound Modules. A Sleek, Twist & Lock |