- RS Stock No.:
- 170-1764
- Mfr. Part No.:
- LR6-202LJNW-RG
- Brand:
- Patlite
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for next day delivery
Added
Price Each
Kr. 1 487,09
(exc. VAT)
Kr. 1 858,86
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 487,09 |
- RS Stock No.:
- 170-1764
- Mfr. Part No.:
- LR6-202LJNW-RG
- Brand:
- Patlite
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Our next generation signal tower line featuring cutting-edge technology, modular segments for field configuration, and a wide-array of options to fit the most challenging applications.
Re-designed lens and improved module construction delivering bright, even light for visibility from further distances
Completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound
Modular Twist and Lock system to easily customize and reconfigure LED and sound modules
A sleek, smooth form factor and an enhanced body construction for performance in harsh environments
Completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound
Modular Twist and Lock system to easily customize and reconfigure LED and sound modules
A sleek, smooth form factor and an enhanced body construction for performance in harsh environments
Specifications
Attribute | Value |
---|---|
Series | LR6 |
Number of Light Elements | 2 |
Lens Colour | Coloured |
Bulb Type | LED |
Light Effect | Steady |
LED Colour | Red/Green |
Sounder Component | No Sounder Component |
Multifunction | Yes |
Mounting Style | Pole Mount |
Height | 464mm |
Base Diameter | 60mm |
Connection Cable Length | 1m |
IP Rating | IP54 |
Connection Type | Cable |
Supply Voltage | 24 V dc |
Minimum Temperature | -20°C |
Maximum Temperature | +50°C |
Housing Colour | Off-White |
Current Consumption | 250mA |