- RS Stock No.:
- 179-4774
- Mfr. Part No.:
- LD6A-0PQB
- Brand:
- Idec
Available to back order for despatch 06.11.2024
Added
Price Each
Kr. 1 629,91
(exc. VAT)
Kr. 2 037,39
(inc. VAT)
Units | Per unit |
1 - 24 | Kr. 1 629,91 |
25 - 49 | Kr. 1 515,96 |
50 + | Kr. 1 434,30 |
- RS Stock No.:
- 179-4774
- Mfr. Part No.:
- LD6A-0PQB
- Brand:
- Idec
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
IDEC Signal Lights Tower
The IDEC LD6A series signal light tower utilizes LED technology, which reduces light disturbance to make the illuminating colour stand out. It has a supply voltage of 24VDC. The product has a dark grey housing. This light tower has a unique ellipse lens shape and modern design, which uses a contrast of illuminated and non-illuminated areas to provide sharper illumination and increased visibility of status.
Features and Benefits
Clear lens type available for clearer ON/OFF state distinction
Ergonomically designed alarm sound (3.3kHz, 2 different sounds) spreads 360° degrees and has adjustable volume (70dB to 90dB)
Panel mount with base
Steady and Flashing Units
Two alarm styles which are intermittent short sound and intermittent long sound
Ergonomically designed alarm sound (3.3kHz, 2 different sounds) spreads 360° degrees and has adjustable volume (70dB to 90dB)
Panel mount with base
Steady and Flashing Units
Two alarm styles which are intermittent short sound and intermittent long sound
Applications
Supervising workstations
Certifications
CE certified
IP65 rating
UL approved
IP65 rating
UL approved
Specifications
Attribute | Value |
---|---|
Series | LD6A |
Bulb Type | LED |
Light Effect | Steady |
Mounting Style | Pole Mount |
Base Diameter | 94mm |
Connection Type | Screw |
IP Rating | IP54, IP65 |
Supply Voltage | 24 V ac/dc |
Housing Colour | Black |
Minimum Decibel | 70dB |
Maximum Decibel | 90dB |
Minimum Temperature | -25°C |
Maximum Temperature | +55°C |