Werma FlatSIGN Series Red/Green/Yellow Signal Tower, 3 Lights, 24 V, Wall Mount
- RS Stock No.:
- 218-1972
- Distrelec Article No.:
- 133-75-872
- Mfr. Part No.:
- 691.100.55
- Brand:
- Werma
Subtotal (1 unit)*
Kr.1 479 31
(exc. VAT)
Kr.1 849 14
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 6 unit(s) ready to ship
- Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | Kr. 1 479,31 |
*price indicative
- RS Stock No.:
- 218-1972
- Distrelec Article No.:
- 133-75-872
- Mfr. Part No.:
- 691.100.55
- Brand:
- Werma
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Werma | |
Series | FlatSIGN | |
Number of Light Elements | 3 | |
Lens Colour | Red/Green/Yellow | |
Bulb Type | LED | |
LED Colour | Red/Yellow/Green | |
Light Effect | Blinking, Steady | |
Sounder Component | No Sounder Component | |
Mounting Style | Wall Mount | |
Height | 195mm | |
IP Rating | IP65 | |
Connection Type | Screw | |
Supply Voltage | 24 V | |
Current Consumption | 30mA | |
Housing Colour | Clear | |
Maximum Temperature | +50°C | |
Minimum Temperature | -30°C | |
Select all | ||
---|---|---|
Brand Werma | ||
Series FlatSIGN | ||
Number of Light Elements 3 | ||
Lens Colour Red/Green/Yellow | ||
Bulb Type LED | ||
LED Colour Red/Yellow/Green | ||
Light Effect Blinking, Steady | ||
Sounder Component No Sounder Component | ||
Mounting Style Wall Mount | ||
Height 195mm | ||
IP Rating IP65 | ||
Connection Type Screw | ||
Supply Voltage 24 V | ||
Current Consumption 30mA | ||
Housing Colour Clear | ||
Maximum Temperature +50°C | ||
Minimum Temperature -30°C | ||
Related links
- Werma FlatSIGN Series Red/Green/Yellow Signal Tower 24 V, Wall Mount
- Werma FlatSIGN Series Red/Green/Yellow Buzzer Signal Tower 24 V, Wall Mount
- Werma FlatSIGN Series Red/Green/Yellow Signal Tower 115 → 230 V, Wall Mount
- Werma FlatSIGN Series Clear Buzzer Signal Tower 24 V, Wall Mount
- Werma FlatSIGN Series Red/Green/Yellow Buzzer Signal Tower 115 → 230 V, Wall Mounting
- Werma FlatSIGN Series Red/Green/Yellow Buzzer Signal Tower 115 → 230 V
- Werma KombiSIGN 71 Series Red/Green/Yellow Signal Tower 24 V Wall Mount
- Werma KombiSIGN 40 Series Red/Green/Yellow Signal Tower 24 V Wall Mount