Login / Register to access your benefits
Recently searched

    Werma FlatSIGN Series Red/Green/Yellow Buzzer Signal Tower, 3 Lights, 115 → 230 V, Wall Mounting

    Subtotal (1 unit)*

    Kr.1 814 39 

    (exc. VAT)

    Kr.2 267 99 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 1 unit(s) ready to ship
    • Plus 1 unit(s) ready to ship from another location
    • Plus 3 unit(s) shipping from 25. juli 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +Kr. 1 814,39

    *price indicative

    RS Stock No.:
    218-1975
    Mfr. Part No.:
    691.200.68
    Brand:
    Werma
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Werma

    Series

    FlatSIGN

    Number of Light Elements

    3

    Lens Colour

    Red/Green/Yellow

    Bulb Type

    LED

    Light Effect

    Blinking

    LED Colour

    Red/Yellow/Green

    Sounder Component

    Buzzer

    Decibels at 1 Metre

    80dB

    Mounting Style

    Wall Mounting

    Height

    195mm

    Supply Voltage

    115 → 230 V

    IP Rating

    IP65

    Connection Type

    Screw Terminal

    Current Consumption

    120mA

    Minimum Temperature

    -30°C

    Housing Colour

    Clear

    Maximum Temperature

    +50°C

    Related links