Schneider Electric Harmony XVB Universal Series Clear LED Beacon, 1 Lights 230V Tube

Stock information currently inaccessible
RS Stock No.:
288-1453
Mfr. Part No.:
XVBL0M7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

LED Beacon

Series

Harmony XVB Universal

Number of Light Elements

1

Lens Colour

Clear

Bulb Type

LED

Mount Type

Tube

Light Effect

Steady

Current Type

AC

Maximum Supply Voltage

230V

Minimum Operating Temperature

-40°C

Height

139mm

Base Diameter

70mm

Maximum Operating Temperature

70°C

Standards/Approvals

CCC, EAC, CSA C22-2 No 14, UL 508, EN/IEC 60947-5-1

Hazardous Area Certification

No

IP Rating

IP66, IP65

Current Consumption

17mA

Housing Colour

Black

COO (Country of Origin):
CZ
The Schneider Electric Complete beacon from the Harmony XVB Universal range, designed to provide a steady clear light. With a mounting diameter of 70mm and an IP65 protection rating, this beacon is ideal for various applications requiring a reliable signalling solution.

Complete beacon with tower light design

Features illuminated unit made of polycarbonate for durability

Comes with Screw clamp terminals for easy connections

Incorporates Integral LED for clear light source

IP65 protection rating for use in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy