Schneider Electric Harmony XVC1 Series Red/Amber Siren Signal Tower, 2 Lights, 24 V dc, Surface Mount
- RS Stock No.:
- 704-3675
- Mfr. Part No.:
- XVC1B2HK
- Brand:
- Schneider Electric
Available to back order for despatch 05.09.2024
Added
Price Each
Kr. 6 063,42
(exc. VAT)
Kr. 7 579,28
(inc. VAT)
Units | Per unit |
1 + | Kr. 6 063,42 |
- RS Stock No.:
- 704-3675
- Mfr. Part No.:
- XVC1B2HK
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
Product Details
Schneider XVC1 Pre-Configured Signal Tower
The Schneider XVC1 series is a monolithic pre-cabled signal tower designed for industrial applications and machine-tools.
100mm diameter, suitable for industrial applications and machine-tools
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounting, pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections
For products equipped with a siren, it is possible to choose between 16 melodies, either by a switch or by 4 external digital outputs
A potentiometer in the base for adjusting the audible signalling volume
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounting, pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections
For products equipped with a siren, it is possible to choose between 16 melodies, either by a switch or by 4 external digital outputs
A potentiometer in the base for adjusting the audible signalling volume
Note
Specifications
Attribute | Value |
---|---|
Series | Harmony XVC1 |
Number of Light Elements | 2 |
Lens Colour | Red/Amber |
Bulb Type | LED |
Light Effect | Flashing, Steady |
LED Colour | Amber, Red |
Sounder Component | Siren |
Multifunction | Yes |
Decibels at 1 Metre | 102dB |
Mounting Style | Surface Mount |
Height | 371mm |
Base Diameter | 130mm |
Connection Cable Length | 500mm |
Supply Voltage | 24 V dc |
Connection Type | Cable |
Current Consumption | 550mA |
Housing Colour | White |
Maximum Temperature | +50°C |
Minimum Temperature | -20°C |
- RS Stock No.:
- 704-3675
- Mfr. Part No.:
- XVC1B2HK
- Brand:
- Schneider Electric