- RS Stock No.:
- 849-5406
- Mfr. Part No.:
- 698.330.75
- Brand:
- Werma
Available to back order for despatch 06.05.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 791,34
(exc. VAT)
Kr. 989,18
(inc. VAT)
Units | Per unit |
1 + | Kr. 791,34 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 849-5406
- Mfr. Part No.:
- 698.330.75
- Brand:
- Werma
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kompakt 37 LED Signal Tower
The KOMPAKT 37 is a slim-line LED signal tower available in two versions, either in a black housing with coloured lens or in a metal finish with a clear lens.
The coloured lens signal towers have coloured LEDs which provide maximum colour intensity, making them particularly effective in lower light environments. In bright sunlight however it can be difficult to see the difference between a coloured lens and an illuminated coloured lens. This is where the clear lens signal tower comes into its own as it is only coloured when in the ON position, therefore ensuring it is not mistaken as being illuminated when it is in the Off position.
Thanks to a diameter of just 37.5 mm the KOMPAKT 37 is ideally suited to applications on small machines and equipment with limited space.
Also available are versions with a 85dB buzzer integrated into the cap of the signal tower which provide an additional audible warning.
The coloured lens signal towers have coloured LEDs which provide maximum colour intensity, making them particularly effective in lower light environments. In bright sunlight however it can be difficult to see the difference between a coloured lens and an illuminated coloured lens. This is where the clear lens signal tower comes into its own as it is only coloured when in the ON position, therefore ensuring it is not mistaken as being illuminated when it is in the Off position.
Thanks to a diameter of just 37.5 mm the KOMPAKT 37 is ideally suited to applications on small machines and equipment with limited space.
Also available are versions with a 85dB buzzer integrated into the cap of the signal tower which provide an additional audible warning.
Pre-assembled signal tower with max. 5 tiers
Each light tier has 8 LEDs
LED permanent light
With or without buzzer
With M12 plug or cable connection
IP65 protection
Up to 50,000 hours of life with very low power consumption
Maintenance free LEDs
Each light tier has 8 LEDs
LED permanent light
With or without buzzer
With M12 plug or cable connection
IP65 protection
Up to 50,000 hours of life with very low power consumption
Maintenance free LEDs
WERMA Kompakt Series Signal Tower, LED Bulb, 100mA Current Consumption - 698.330.75
This WERMA signal tower is a cutting edge industrial signalling device designed to enhance safety and efficiency in various applications. With its LED bulb type and base mount capability, this signal tower offers high visibility and easy installation. The Kompakt series ensures reliability, making it a top choice for professionals in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• LED Bulb type provides bright and long-lasting illumination for clear signalling
• Base mount feature enables easy installation on a stable surface for optimal visibility
• Kompakt series ensures reliability and durability in industrial environments
• 24V suitable for industrial use, maintaining consistent performance
• Red/Yellow LED colour offers a clear and distinct visual signal for different notifications
• Steady light effect provides continuous signalling without flickering
• Weather resistant able to withstand harsh environmental conditions for outdoor use
• High visibility ensures that the signal tower is easily noticeable in all working conditions
• Base mount feature enables easy installation on a stable surface for optimal visibility
• Kompakt series ensures reliability and durability in industrial environments
• 24V suitable for industrial use, maintaining consistent performance
• Red/Yellow LED colour offers a clear and distinct visual signal for different notifications
• Steady light effect provides continuous signalling without flickering
• Weather resistant able to withstand harsh environmental conditions for outdoor use
• High visibility ensures that the signal tower is easily noticeable in all working conditions
Applications
• Ideal for use in factory automation settings for safety and signalling purposes.
• Suitable for integration in machine guarding systems in the food and beverage industry.
• Perfect for installation in pharmaceutical facilities to enhance safety protocols.
• Well-suited for signalling in the rail and transport industry for clear communication.
• Excellent choice for the automotive industry to indicate various machine statuses.
• Suitable for integration in machine guarding systems in the food and beverage industry.
• Perfect for installation in pharmaceutical facilities to enhance safety protocols.
• Well-suited for signalling in the rail and transport industry for clear communication.
• Excellent choice for the automotive industry to indicate various machine statuses.
Can it be used in outdoor environments?
Yes, the WERMA signal tower is weather resistant and can withstand outdoor conditions effectively.
Will it provide a steady light signal for continuous monitoring?
Yes, the signal tower offers a steady light effect for clear and consistent signalling.
Is the installation process easy for the base mount feature?
Yes, the base mount design of the signal tower ensures simple and secure installation.
Can it be integrated with existing safety systems?
Yes, the signal tower is designed to work seamlessly with different safety systems for enhanced functionality.
Does it require frequent maintenance for continuous operation?
No, the signal tower is reliable and durable, requiring minimal maintenance for long-term use.
Specifications
Attribute | Value |
---|---|
Series | Kompakt |
Number of Light Elements | 2 |
Lens Colour | Red/Yellow |
Bulb Type | LED |
LED Colour | Red/Yellow |
Light Effect | Steady |
Sounder Component | No Sounder Component |
Mounting Style | Base Mount |
Height | 141mm |
Base Diameter | 38mm |
Connection Cable Length | 2m |
Supply Voltage | 24 V ac/dc |
Connection Type | Cable |
IP Rating | IP65 |
Maximum Temperature | +50°C |
Minimum Temperature | -20°C |
Housing Colour | Black |
Current Consumption | 60mA |