- RS Stock No.:
- 864-2097
- Mfr. Part No.:
- LKEH-202FEUL-RG
- Brand:
- Patlite
Available to back order for despatch 05.09.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 8 462,74
(exc. VAT)
Kr. 10 578,42
(inc. VAT)
Units | Per unit |
1 + | Kr. 8 462,74 |
- RS Stock No.:
- 864-2097
- Mfr. Part No.:
- LKEH-202FEUL-RG
- Brand:
- Patlite
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LKEH Ex Series
Patlite LKEH series Explosion-safe signal light tower featuring an LED light that is versatile and energy-efficient and an MP3 field programmable melody horn. The vertical and horizontal cut lenses in combination with a double-reflection system enhances the LED light diffusion to create a unique, full and brilliant light. The lenses and main body are made of strong Acrylonitrite-ethlene-styrene material with characteristics to withstand harsh environments.
The LKEH Signal towers are available in a range of combinations from 1 to 5 LED units with any colour combination. In addition to its continuous lighting condition, the Signal Light can also be ordered with flashing / non-flashing functions.
The LKEH Signal towers are available in a range of combinations from 1 to 5 LED units with any colour combination. In addition to its continuous lighting condition, the Signal Light can also be ordered with flashing / non-flashing functions.
Explosion-safe for gas and dust
Suitable for Zone 2 and Zone 22
Voice alert messages of up to 63 seconds
CE compliance in accordance to ATEX
Ingress protection of IP65
Field programmable with MP3 by SD card
Suitable for Zone 2 and Zone 22
Voice alert messages of up to 63 seconds
CE compliance in accordance to ATEX
Ingress protection of IP65
Field programmable with MP3 by SD card
Specifications
Attribute | Value |
---|---|
Series | LKEH |
Number of Light Elements | 2 |
Lens Colour | Coloured |
Bulb Type | LED |
LED Colour | Red/Green |
Light Effect | Flashing, Steady |
Sounder Component | Buzzer |
Multifunction | Yes |
Decibels at 1 Metre | 105dB |
Mounting Style | Direct Mount |
Height | 325.3mm |
Connection Cable Length | 400mm |
Supply Voltage | 24 V dc |
Connection Type | Cable |
IP Rating | IP53 |
Housing Colour | White |
Maximum Temperature | +50°C |
Minimum Temperature | -10°C |
- RS Stock No.:
- 864-2097
- Mfr. Part No.:
- LKEH-202FEUL-RG
- Brand:
- Patlite