Siemens, 6SL3202-0 480 V 20A Sine Wave Filter

Subtotal (1 unit)*

Kr.8 329 68 

(exc. VAT)

Kr.10 412 10 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 329,68

*price indicative

RS Stock No.:
287-3531
Mfr. Part No.:
6SL3202-0AE22-0SA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Voltage Rating

480 V

Series

6SL3202-0

Maximum Current Rating

20A

Dimensions

336X189X140mm

COO (Country of Origin):
CZ
The Siemens Sine Wave filter is designed with three phase AC input and line voltage range of 380 to 480 V. This sine wave filter has a rated current of 20 A and a power loss of 0.099 kW.

IP20 degree protection

Related links