Bulk discount available
Subtotal (1 unit)*
Kr.3 144 63
(exc. VAT)
Kr.3 930 79
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 3 144,63 |
| 10 - 24 | Kr. 2 987,44 |
| 25 - 49 | Kr. 2 688,63 |
| 50 - 99 | Kr. 2 421,39 |
| 100 + | Kr. 2 179,32 |
*price indicative
- RS Stock No.:
- 739-6459
- Mfr. Part No.:
- LR3 40-4/40
- Brand:
- Block
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
| Brand | Block | |
| Maximum Voltage Rating | 690 V ac | |
| Series | LR3 | |
| Maximum Current Rating | 40A | |
| Dimensions | 185 x 102 x 210mm | |
| Depth | 102mm | |
| Height | 210mm | |
| Length | 185mm | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Block | ||
Maximum Voltage Rating 690 V ac | ||
Series LR3 | ||
Maximum Current Rating 40A | ||
Dimensions 185 x 102 x 210mm | ||
Depth 102mm | ||
Height 210mm | ||
Length 185mm | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- DE
BLOCK 3 Phase Line Reactors
Three-phase general purpose line reactor
Attenuation of high frequency harmonics
Limitation of starting current and commutation effects
Attenuation of high frequency harmonics
Limitation of starting current and commutation effects