Hackboard HB2-PSU1-LINUX Single Board Computer, DDR4 Supported Memory 4 GB
- RS Stock No.:
- 235-3929
- Mfr. Part No.:
- HB2-PSU1-LINUX
- Brand:
- Hackboard
Subtotal (1 unit)*
Kr. 1 738,61
(exc. VAT)
Kr. 2 173,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 40 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 738,61 |
*price indicative
- RS Stock No.:
- 235-3929
- Mfr. Part No.:
- HB2-PSU1-LINUX
- Brand:
- Hackboard
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
| Brand | Hackboard | |
| Product Type | Single Board Computer | |
| Supported Video Ports | HDMI | |
| Interface Type | USB | |
| Maximum Supply Voltage | 12V | |
| Core Processor | Intel N4020 | |
| Processor Clock Speed | 2.8GHz | |
| Supported Memory Technology | DDR4 | |
| Installed Memory | 4GB | |
| Supported Memory | DDR4 | |
| Series | HB2 | |
| Width | 160mm | |
| Length | 95mm | |
| Height | 130mm | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Hackboard | ||
Product Type Single Board Computer | ||
Supported Video Ports HDMI | ||
Interface Type USB | ||
Maximum Supply Voltage 12V | ||
Core Processor Intel N4020 | ||
Processor Clock Speed 2.8GHz | ||
Supported Memory Technology DDR4 | ||
Installed Memory 4GB | ||
Supported Memory DDR4 | ||
Series HB2 | ||
Width 160mm | ||
Length 95mm | ||
Height 130mm | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- CN
The Hackboard is a powerful new computer designed from the ground up to be one of the most affordable Intel-powered and Windows-based computers ever introduced. It is ideal for Makers, IoT and industrial designers, work-from-home professionals, remote students and families. Hackboard 2 leverages the power of the Intel N4020 Celeron processor, up to 8GB of RAM, expandable up to 4TB of storage and a 40-pin GPIO, creating a product that can do everything a desktop computer can do combined with the best of single-board computing. With a sim card slot users have the option of adding 4G or 5G connectivity to their Hackboard 2. Hackboard 2 works with a variety of add-ons, accessories and kits to allow an almost unlimited variety of projects and products.
CPU Intel N4020
RAM LPDDR4, 4GB
eMMC M.2 SSD 64GB expandable to 4TB
Screen EDP 40pins
WIN10 PRO 64 bit (using the latest version)
Related links
- Hackboard HB2-PSU1-WINPRO Single Board Computer, DDR4 Supported Memory 4 GB
- Hackboard HB2-PSU1-LINUX-8GB Single Board Computer, DDR4 Supported Memory 8 GB
- Hackboard HB2-PSU1-WINPRO-8GB Single Board Computer, DDR4 Supported Memory 8 GB
- Asus 90ME01P1-M0EAY0 Single Board Computer, LPDDR4 Supported Memory 4 GB
- Beagleboard.org 102991698 Single Board Computer, 4 GB LPDDRA Supported Memory 16 GB
- Asus 90ME01P0-M0EAY0 SBC Single Board Computer, LPDDR4 Supported Memory 2 GB
- Asus 90ME01N0-M0EAY0 SBC Single Board Computer, LPDDR4 Supported Memory 2 GB
- Asus 90ME00M0-M0EAY0 Pico-ITX Single Board Computer, LPDDR4 Supported Memory 6 GB