Hackboard HB2-PSU1-WINPRO-8GB Single Board Computer, DDR4 Supported Memory 8 GB

Subtotal (1 unit)*

Kr. 2 483,99

(exc. VAT)

Kr. 3 104,99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 112 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 483,99

*price indicative

RS Stock No.:
235-3933
Mfr. Part No.:
HB2-PSU1-WINPRO-8GB
Brand:
Hackboard
Find similar products by selecting one or more attributes.
Select all

Brand

Hackboard

Product Type

Single Board Computer

Supported Video Ports

HDMI

Interface Type

USB

Maximum Supply Voltage

12V

Core Processor

Intel N4020

Processor Clock Speed

2.8GHz

Supported Memory

DDR4

Installed Memory

8GB

Supported Memory Technology

DDR4

Series

HB2

Width

160mm

Standards/Approvals

CE, RoHS

Height

130mm

Length

95mm

COO (Country of Origin):
CN
The Hackboard is a powerful new computer designed from the ground up to be one of the most affordable Intel-powered and Windows-based computers ever introduced. It is ideal for Makers, IoT and industrial designers, work-from-home professionals, remote students and families. Hackboard 2 leverages the power of the Intel N4020 Celeron processor, up to 8GB of RAM, expandable up to 4TB of storage and a 40-pin GPIO, creating a product that can do everything a desktop computer can do combined with the best of single-board computing. With a sim card slot users have the option of adding 4G or 5G connectivity to their Hackboard 2. Hackboard 2 works with a variety of add-ons, accessories and kits to allow an almost unlimited variety of projects and products.

CPU Intel N4020

RAM LPDDR4, 8GB

eMMC M.2 SSD 64GB expandable to 4TB

Screen EDP 40pins

WIN11 PRO 64 bit (using the latest version)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy