TDK Single Layer Ceramic Capacitor 10 nF 1kV dc 80 %, CK45, Push-in 105 °C Max Op. Temp.
- RS Stock No.:
- 242-7534
- Mfr. Part No.:
- CK45-E3AD103ZYGNA
- Brand:
- TDK
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 12,81
(exc. VAT)
Kr. 16,01
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 540 unit(s) shipping from 09 November 2026
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 330 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | Kr. 1,281 | Kr. 12,81 | - |
| 20 - 40 | Kr. 1,258 | Kr. 12,58 | 1% |
| 50 - 90 | Kr. 1,236 | Kr. 12,36 | 3% |
| 100 + | Kr. 1,224 | Kr. 12,24 | 4% |
*price indicative
- RS Stock No.:
- 242-7534
- Mfr. Part No.:
- CK45-E3AD103ZYGNA
- Brand:
- TDK
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
| Brand | TDK | |
| Capacitance | 10nF | |
| Product Type | Single Layer Ceramic Capacitor | |
| Voltage | 1kV dc | |
| Mount Type | Push-in | |
| Series | CK45 | |
| Packaging | Bulk | |
| Tolerance | 80 % | |
| Automotive Standard | No | |
| Package/Case | Disc | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Diameter | 11mm | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 10nF | ||
Product Type Single Layer Ceramic Capacitor | ||
Voltage 1kV dc | ||
Mount Type Push-in | ||
Series CK45 | ||
Packaging Bulk | ||
Tolerance 80 % | ||
Automotive Standard No | ||
Package/Case Disc | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Diameter 11mm | ||
Terminal Type Radial | ||
Maximum Operating Temperature 105°C | ||
The TDK high voltage, commercial grade disc type ceramic capacitor with leads. It is used in application such as DC ballast.
Conform to RoHS directive due to lead free of lead wire and internal solder material
Compatible with halogen-free external resin coating
Related links
- TDK Single Layer Ceramic Capacitor 10 nF 1kV dc 80 % Push-in 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 10 nF 2kV dc 80 % Push-in 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 1 nF 1kV dc 10 % Push-in 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 2200 pF 1kV dc Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 2200 pF 1kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 470 pF 1kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 4700 pF 1kV dc Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 1000 pF 1kV dc ±10 % Through Hole 105 °C Max Op. Temp.