TDK Single Layer Ceramic Capacitor 2200 pF 1kV dc ±10 %, CK45, Through Hole 105 °C Max Op. Temp.
- RS Stock No.:
- 253-2771
- Mfr. Part No.:
- CK45-B3AD222KYNNA
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
Kr. 32,16
(exc. VAT)
Kr. 40,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- 1 200 left, ready to ship
- Final 1 000 unit(s) shipping from 19 March 2027
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 80 | Kr. 1,608 | Kr. 32,16 |
| 100 - 180 | Kr. 1,447 | Kr. 28,94 |
| 200 - 380 | Kr. 1,179 | Kr. 23,58 |
| 400 + | Kr. 0,904 | Kr. 18,08 |
*price indicative
- RS Stock No.:
- 253-2771
- Mfr. Part No.:
- CK45-B3AD222KYNNA
- Brand:
- TDK
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
| Brand | TDK | |
| Capacitance | 2200pF | |
| Product Type | Single Layer Ceramic Capacitor | |
| Voltage | 1kV dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Series | CK45 | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Package/Case | Disc | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 8.5mm | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 2200pF | ||
Product Type Single Layer Ceramic Capacitor | ||
Voltage 1kV dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Series CK45 | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Package/Case Disc | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Diameter 8.5mm | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Terminal Type Radial | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The TDK CK45 series disc type capacitor is a commercial grade high voltage ceramic capacitor. The disc type capacitor used in DC ballast.
Conform to RoHS directive due to lead(Pb) free of lead-wire and internal solder material
Compatible with halogen-free external resin coating
Related links
- TDK Single Layer Ceramic Capacitor 2200 pF 1kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 2200 pF 1kV dc Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 2200 pF 2kV dc Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 2200 pF 3kV dc Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 2200 pF 2kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 2200 pF 3kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 220 pF 1kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 470 pF 1kV dc ±10 % Through Hole 105 °C Max Op. Temp.