Bosch Work Site Radio DAB, FM 18V 2.5 kg

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
217-4393
Mfr. Part No.:
06014A3170
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Work Site Radio

Radio Frequencies

DAB, FM

Plug Type

Type G - British 3-Pin

Corded/Cordless

Cordless

Weight

2.5kg

Voltage

18V

Standards/Approvals

No

COO (Country of Origin):
CN

Bosch Work Site Radio, 15W Rated Power, 18V Output Voltage - 06014A3170


This portable digital job site radio from Bosch features a robust design, compatible with both 18V battery and 100 to 240V AC input. It operates across a FM range of 87.5 to 108 MHz and a DAB+ frequency range of 174.928 to 239.2 MHz, ensuring excellent reception and audio quality for diverse environments.

Features & Benefits


• Cordless design enables use anywhere without limitations

• DAB+ and FM support for a variety of listening options

• 18V Li-ion battery offers long-lasting performance

• Bluetooth connectivity allows for wireless audio streaming

Applications


• Used for high-quality audio on job sites

• Suitable for outdoor activities, including camping

• Ideal for tradespeople requiring dependable sound during work

Can I connect multiple radios to one device?


Yes, two radios can be connected to the same smartphone for stereo sound.

Can it connect to smartphones for music playback?


Yes, it can connect via Bluetooth for easy streaming.

Is it suitable for outdoor use in adverse weather?


It is designed with rugged durability for outdoor environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy