DeWALT Work Site Radio DAB, FM radio 18V, 54 V 4.46 kg
- RS Stock No.:
- 261-0056
- Mfr. Part No.:
- DCR029-QW
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 3 551,66
(exc. VAT)
Kr. 4 439,58
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 551,66 |
*price indicative
- RS Stock No.:
- 261-0056
- Mfr. Part No.:
- DCR029-QW
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Work Site Radio | |
| Radio Frequencies | DAB, FM radio | |
| Battery Type | Lithium-ion | |
| Plug Type | Type C - EU | |
| Corded/Cordless | Cordless | |
| Weight | 4.46kg | |
| Voltage | 18V, 54V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Work Site Radio | ||
Radio Frequencies DAB, FM radio | ||
Battery Type Lithium-ion | ||
Plug Type Type C - EU | ||
Corded/Cordless Cordless | ||
Weight 4.46kg | ||
Voltage 18V, 54V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DeWALT XR compact Bluetooth radio has Bluetooth connectivity, with AVRCP controls allowing you to control streaming audio either on the unit or on your mobile device, compact DAB/FM radio with upgraded for high volume audio without distortion and durable construction with external roll-cage for drop protection with USB charging output on both AC and DC power.
Accepts 12 V XR, 18 V XR and 18/54V XR flexvolt batteries
Detachable mains power supply for AC power input
Related links
- DeWALT Work Site Radio DAB
- Bosch Work Site Radio DAB, FM 18V 2.5 kg
- DeWALT Work Site Radio 10 FM/5 AM Presets 18V 2.8 kg
- Bosch Work Site Radio FM, DAB 18V 8.8 kg
- Makita Work Site Radio FM 18V 5.5 kg
- Makita Work Site Radio FM 40V 6.3 kg
- 3M Black Hygiene Kit Hygiene Kit for use with 3M PELTOR Radio DAB+ FM Headset
- 3M PELTOR Radio DAB+ FM Analouge/Digital Ear Defender with Headband, 31 dB