Eaton Three Phase 16000VA Site Transformer, 50 → 950 ± 5 %V Primary, 18.5 – 1000V Secondary
- RS Stock No.:
- 261-786
- Mfr. Part No.:
- 914814 DTZ16(*/*)*
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 261-786
- Mfr. Part No.:
- 914814 DTZ16(*/*)*
- Brand:
- Eaton
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
| Brand | Eaton | |
| Primary Voltage Rating | 50 → 950 ± 5 %V | |
| Secondary Voltage Rating | 18.5 – 1000V | |
| Power Rating | 16000VA | |
| Number of Phases | Three Phase | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage Rating 50 → 950 ± 5 %V | ||
Secondary Voltage Rating 18.5 – 1000V | ||
Power Rating 16000VA | ||
Number of Phases Three Phase | ||
RoHS Status: Exempted
- COO (Country of Origin):
- AT
The Eaton Moeller series DTZ control transformer offers a robust solution for three-phase applications, demonstrating exceptional reliability and versatility. Designed to operate efficiently in challenging environments, its impressive specifications include an adaptable input voltage range and a high output capability. The products dimensions and weight underscore its sturdy build, allowing it to excel in demanding settings. Additionally, the DTZ control transformer meets critical safety and certification standards, ensuring trustworthiness for industrial use. With an emphasis on thermal stability, the transformer is engineered to handle diverse operational conditions, making it an ideal choice for those seeking a high-performing and dependable transformer solution.
Compatible with a wide range of input voltages
Exceptional load-bearing capacity for increased reliability
Designed to meet stringent safety certifications
Optimised for thermal management and stability
Constructed with high-quality insulating materials for enhanced durability
Tailored for complex electrical systems and applications
Supports efficient heat dissipation through innovative design
Robust construction to withstand various environmental conditions
Exceptional load-bearing capacity for increased reliability
Designed to meet stringent safety certifications
Optimised for thermal management and stability
Constructed with high-quality insulating materials for enhanced durability
Tailored for complex electrical systems and applications
Supports efficient heat dissipation through innovative design
Robust construction to withstand various environmental conditions
Related links
- Eaton Three Phase 0.16kVA Site Transformer 18.5 – 1000V Secondary
- Eaton Three Phase 20kVA Site Transformer 18.5 – 1000V Secondary
- Eaton Three Phase 0.5kVA Site Transformer 18.5 – 1000V Secondary
- Eaton Three Phase 8000VA Site Transformer 18.5 – 1000V Secondary
- Three Phase 0.1kVA Site Transformer 18.5 – 1000V Secondary
- Three Phase 12500VA Site Transformer 18.5 – 1000V Secondary
- Three Phase 1kVA Site Transformer 18.5 – 1000V Secondary
- Three Phase 1.6kVA Site Transformer 18.5 – 1000V Secondary