Tufvassons Transformator 20VA Safety Transformer, 230V ac Primary, 23.3V ac Secondary

Subtotal (1 unit)*

Kr. 279,95

(exc. VAT)

Kr. 349,94

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 279,95

*price indicative

RS Stock No.:
288-3522
Distrelec Article No.:
156-29-860
Mfr. Part No.:
PFS20S 230/23,3
Brand:
Tufvassons Transformator
Find similar products by selecting one or more attributes.
Select all

Brand

Tufvassons Transformator

Primary Voltage Rating

230V ac

Secondary Voltage Rating

23.3V ac

Power Rating

20VA

COO (Country of Origin):
SE
The transformer is ideal for low voltage installations, offering over fifty years of experience in the energy sector. With a wide range of transformers, this product ensures high requirements on insulation and safety are met, making it a reliable choice for various applications.

Transformer suitable for voltage feed in SELV and PELV installations
Ideal for environments with high insulation and safety requirements
Short circuit and overload protection for added safety
Complies with insurance companies' requirements for self-extinguishing plastic housing
Double insulated (earth connection not required)
Protected against overload and short circuit on secondary with PTC
Primary plug fit to SCHUKO socket outlet
Secondary outlet 2-pole AMP with locking device
Manufactured to security standards EN 61558-1 and EN 61558-2-6

Related links