Igus Slewing Ring with 160 mm OD

Image representative of range

Subtotal (1 unit)*

Kr. 5 531,13

(exc. VAT)

Kr. 6 913,91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 531,13

*price indicative

RS Stock No.:
667-1289
Mfr. Part No.:
PRT-01-60
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Slewing Ring

Seal Material

Aluminium

Inside Diameter

60mm

Material

Aluminium

COO (Country of Origin):
DE

iglidur® PRT - Slewing Ring Bearing


Uses iglidur J sliding bearing pads which require no maintenance or lubrication. The main rings are made from hard anodised aluminium, and all fixing screws are stainless steel. Very low friction, and extremely easy to fit.

Slewing ring with high stiffening

Simple installation, replaceable, maintenance-free sliding elements made of iglidur® J

High wear resistance

Resistance to corrosion and contamination

Light weight

Material: Aluminium

PRT Ring Slides


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy