C & K Surface Slide Switch SPDT Latching 300 mA Nylon

Subtotal (1 reel of 1000 units)*

Kr. 5 924,20

(exc. VAT)

Kr. 7 405,25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +Kr. 5 924,20Kr. 5,924

*price indicative

RS Stock No.:
153-4122
Mfr. Part No.:
JS102011SCQN
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SPDT

Product Type

Slide Switch

Mount Type

Surface

Switch Operation

Latching

Terminal Type

Gull Wing

Illuminated

No

Contact DC Voltage

6V dc

Switch Configuration

On-On

Depth

3.5mm

Series

JS

Standards/Approvals

RoHS, UL

Length

8.5mm

Mechanical Life

5000Cycles

Maximum Operating Temperature

85°C

Actuator Material

Nylon

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

C&K Slide Switch


The C&K slide switch is a surface mount single pole double throw (SPDT) switch. It is a mechanical slider used to control current flow in a circuit. This is a latching switch with 300mA current rating and 8.5mm length.

Features and Benefits


• 3.6mm width and 3.5mm depth

• 500VAC dielectric strength

• Less space required

• Nylon is used as contact material

• Service temperature ranges between -40°C and 85°C

Applications


• Telecommunication

• Computer peripherals

• Instrumentation

• Thermostat select switch

Related links